PYBJ6-D24-S12-OM is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 1 376
Unit Price: R530,33000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ6-D24-S12-OM

DigiKey Part Number
179-PYBJ6-D24-S12-OM-ND
Manufacturer
Manufacturer Product Number
PYBJ6-D24-S12-OM
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ6-D24-S12-OM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.24" L x 0.71" W x 0.25" H (31.6mm x 18.1mm x 6.3mm)
Supplier Device Package
-
Approval Agency
CB Scheme, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
25R147,76760R3 694,19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.