
PYBJ6-D12-S12-D | |
|---|---|
DigiKey Part Number | 179-PYBJ6-D12-S12-D-ND |
Manufacturer | |
Manufacturer Product Number | PYBJ6-D12-S12-D |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBJ6-D12-S12-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.28" L x 0.75" W x 0.27" H (32.6mm x 19.1mm x 6.8mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R180,64000 | R180,64 |
| 5 | R173,98800 | R869,94 |
| 10 | R171,16600 | R1 711,66 |
| 25 | R167,50880 | R4 187,72 |

