
PST50W-36-S15B-H | |
|---|---|
DigiKey Part Number | 179-PST50W-36-S15B-H-ND |
Manufacturer | |
Manufacturer Product Number | PST50W-36-S15B-H |
Description | DC-DC ISOLATED, 50W, 9.5~75 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3.33A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 3.00" W x 2.40" H (116.8mm x 76.2mm x 61.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R3 380,53650 | R67 610,73 |

