Image for PSK3612-9EG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK3612-9EG

DigiKey Part Number
PSK3612-9EG-ND
Manufacturer
Manufacturer Product Number
PSK3612-9EG
Description
DC/DC CONVERTER 36V 432W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 36V 12A 144V Input
Datasheet
 Datasheet
EDA/CAD Models
PSK3612-9EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
44V
Voltage - Input (Max)
144V
Number of Outputs
1
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
432W
Applications
ITE (Commercial), Railway
Efficiency
96%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm)
Approval Agency
cCSAus, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
20R16 059,71700R321 194,34