
PSK2412-7 | |
|---|---|
DigiKey Part Number | PSK2412-7-ND |
Manufacturer | |
Manufacturer Product Number | PSK2412-7 |
Description | DC/DC CONVERTER 24V 288W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 12A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 31V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 288W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |



