
80-001109 | |
|---|---|
DigiKey Part Number | 1057-80-001109-ND |
Manufacturer | |
Manufacturer Product Number | 80-001109 |
Description | DEVELOPMENT KIT FOR L138-FI-325- |
Customer Reference | |
Detailed Description | L138-FI-325-RC, OMAP-L138, XC6SLX45 MityDSP-L138F OMAP™, Spartan®-6 ARM9 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | L138-FI-325-RC, OMAP-L138, XC6SLX45 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

