Image for PSC246-7IR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC246-7IR

DigiKey Part Number
2266-PSC246-7IR-ND
Manufacturer
Manufacturer Product Number
PSC246-7IR
Description
DC/DC CONVERTER 24V 144W
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 6A 144V Input
Datasheet
 Datasheet
EDA/CAD Models
PSC246-7IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
31V
Voltage - Input (Max)
144V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
144W
Applications
ITE (Commercial), Railway
Efficiency
94%
Operating Temperature
-25°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm)
Approval Agency
cCSAus, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R1 963,32 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R10 424,25000R10 424,25
3R10 007,20667R30 021,62