Enclosed, Conformal Coated DC DC Converter 1 Output 12V 5A 80V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSB125-9IRG

DigiKey Part Number
PSB125-9IRG-ND
Manufacturer
Manufacturer Product Number
PSB125-9IRG
Description
DC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 12V 5A 80V Input
Datasheet
 Datasheet
EDA/CAD Models
PSB125-9IRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
15V
Voltage - Input (Max)
80V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60W
Applications
ITE (Commercial), Railway
Efficiency
90.5%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
4.17" L x 2.72" W x 1.27" H (106.0mm x 69.0mm x 32.2mm)
Approval Agency
cCSAus, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7 566,17000R7 566,17
5R7 283,62600R36 418,13
10R7 164,90600R71 649,06
Manufacturers Standard Package