Similar
Similar

PRQ100W-Q24-S15-H-D | |
|---|---|
DigiKey Part Number | 179-PRQ100W-Q24-S15-H-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ100W-Q24-S15-H-D |
Description | DC DC CONVERTER 15V 101W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Heat Sink | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R1 490,66600 | R29 813,32 |



