Isolated Module DC DC Converter 1 Output 7.2V 142mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S5-S7-D

DigiKey Part Number
PDS1-S5-S7-D-ND
Manufacturer
Manufacturer Product Number
PDS1-S5-S7-D
Description
DC DC CONVERTER 7.2V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 142mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
142mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.50" L x 0.39" W x 0.32" H (12.7mm x 9.9mm x 8.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
80R66,51438R5 321,15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.