PQP3-D24-D15-M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: R256,60000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
PQP3-D24-D15-M
PQP3-D24-D15-M

PQP3-D24-D15-M

DigiKey Part Number
179-PQP3-D24-D15-M-ND
Manufacturer
Manufacturer Product Number
PQP3-D24-D15-M
Description
DC DC CONVERTER +/-15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP3-D24-D15-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
35R145,00886R5 075,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.