



MULP40-1358 | |
|---|---|
DigiKey Part Number | 179-MULP40-1358-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1358 |
Description | AC/DC CONVERTER 58V 40W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 690 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R562,77000 | R562,77 |
| 5 | R535,94600 | R2 679,73 |
| 10 | R524,82300 | R5 248,23 |
| 25 | R510,45160 | R12 761,29 |
| 50 | R499,84500 | R24 992,25 |
| 128 | R485,81281 | R62 184,04 |
| 256 | R475,72059 | R121 784,47 |



