
DQD20-48-D12-DIN | |
|---|---|
DigiKey Part Number | 179-DQD20-48-D12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-D12-DIN |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 833mA, 833mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 0.88" L x 1.24" W x 2.99" H (22.4mm x 31.5mm x 76.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | R522,62778 | R18 814,60 |

