
CPD250-4530AG | |
|---|---|
DigiKey Part Number | CPD250-4530AG-ND |
Manufacturer | |
Manufacturer Product Number | CPD250-4530AG |
Description | DC/DC CNVRTR 5V 3.3V +/-12V 422W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 40A, 40A, 5.5A, 2A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 40A, 40A, 5.5A, 2A | |
Power (Watts) | 422W | |
Applications | ITE (Commercial) | |
Efficiency | 81.7% | |
Operating Temperature | -40°C ~ 50°C (With Derating) | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.77" L x 1.60" W x 5.07" H (172.0mm x 40.6mm x 128.7mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Standard Number | 60950-1 | |
Base Product Number |

