
CHV0805N500221JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500221JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500221JCT-ND - Cut Tape (CT) 4713-CHV0805N500221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500221JCT |
Description | HVCAP0805 COG 220PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,56300 | R15,63 |
| 50 | R1,09900 | R54,95 |
| 100 | R0,95950 | R95,95 |
| 500 | R0,72492 | R362,46 |
| 1 000 | R0,65250 | R652,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,54411 | R2 176,44 |
| 8 000 | R0,50395 | R4 031,60 |
| 12 000 | R0,48384 | R5 806,08 |
| 20 000 | R0,46156 | R9 231,20 |
| 28 000 | R0,44853 | R12 558,84 |
| 40 000 | R0,43601 | R17 440,40 |
| 48 000 | R0,43008 | R20 643,84 |
| 96 000 | R0,41011 | R39 370,56 |
| 100 000 | R0,40904 | R40 904,00 |

