
BC-R6UE015F | |
|---|---|
DigiKey Part Number | 116-BC-R6UE015F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UE015F |
Description | PATCH CABLE CAT6 UTP 28AWG 15FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R136,95000 | R136,95 |
| 10 | R116,35100 | R1 163,51 |
| 25 | R109,05800 | R2 726,45 |
| 50 | R103,85200 | R5 192,60 |
| 150 | R96,10547 | R14 415,82 |
| 300 | R91,52020 | R27 456,06 |
| 600 | R87,15535 | R52 293,21 |
| 1 050 | R83,78474 | R87 973,98 |

