



0ZCH0110FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCH0110FF2ETR-ND - Tape & Reel (TR) 5923-0ZCH0110FF2ECT-ND - Cut Tape (CT) 5923-0ZCH0110FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0110FF2E |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0110FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 5 | R4,23400 | R21,17 |
| 10 | R3,91500 | R39,15 |
| 50 | R3,24660 | R162,33 |
| 100 | R2,99620 | R299,62 |
| 250 | R2,69400 | R673,50 |
| 500 | R2,48532 | R1 242,66 |
| 1 000 | R2,29240 | R2 292,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,01542 | R6 046,26 |
| 6 000 | R1,85704 | R11 142,24 |
| 9 000 | R1,76978 | R15 928,02 |
| 15 000 | R1,66516 | R24 977,40 |
| 21 000 | R1,59932 | R33 585,72 |
| 30 000 | R1,53205 | R45 961,50 |

