Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0075AF2E

DigiKey Part Number
5923-0ZCH0075AF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0075AF2ECT-ND - Cut Tape (CT)
5923-0ZCH0075AF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0075AF2E
Description
PTC RESET FUSE 24V 750MA 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0075AF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
130 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 764
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
5R4,23400R21,17
10R3,91500R39,15
50R3,24660R162,33
100R2,99620R299,62
250R2,69400R673,50
500R2,48532R1 242,66
1 000R2,29240R2 292,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,01542R6 046,26
6 000R1,85704R11 142,24
9 000R1,76978R15 928,02
15 000R1,66516R24 977,40
21 000R1,59932R33 585,72
30 000R1,53205R45 961,50
Manufacturers Standard Package