



0ZCG0150AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0150AF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0150AF2CCT-ND - Cut Tape (CT) 5923-0ZCG0150AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0150AF2C |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0150AF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 5 | R4,23400 | R21,17 |
| 10 | R3,91500 | R39,15 |
| 50 | R3,24660 | R162,33 |
| 100 | R2,99620 | R299,62 |
| 250 | R2,69400 | R673,50 |
| 500 | R2,48532 | R1 242,66 |
| 1 000 | R2,29240 | R2 292,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,11378 | R4 227,56 |
| 4 000 | R1,94822 | R7 792,88 |
| 6 000 | R1,85704 | R11 142,24 |
| 10 000 | R1,74773 | R17 477,30 |
| 14 000 | R1,67896 | R23 505,44 |
| 20 000 | R1,60871 | R32 174,20 |






