Through-Beam Optical Sensor Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW95R W/30

DigiKey Part Number
2170-SMW95RW/30-ND
Manufacturer
Manufacturer Product Number
SMW95R W/30
Description
RANGE: 60 M; INPUT: 12-28V AC/DC
Customer Reference
Detailed Description
Through-Beam Optical Sensor Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12 ~ 28VAC, 12 ~ 28VDC
Response Time
-
Output Configuration
Relay
Light Source
-
Connection Method
Cable with Connector
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.