
Q25AW3FF50Q1 | |
|---|---|
DigiKey Part Number | 2170-Q25AW3FF50Q1-ND |
Manufacturer | |
Manufacturer Product Number | Q25AW3FF50Q1 |
Description | EZ-BEAM Q25 SERIES: FIXED FIELD< |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | Light-On | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 629,66000 | R3 629,66 |













