Background Suppression Optical Sensor 0.98" (25mm) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q25AW3FF25Q1

DigiKey Part Number
2170-Q25AW3FF25Q1-ND
Manufacturer
Manufacturer Product Number
Q25AW3FF25Q1
Description
EZ-BEAM Q25 SERIES: FIXED FIELD<
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.98" (25mm) Light-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.98" (25mm)
Voltage - Supply
20 ~ 250 VAC
Response Time
16ms
Output Configuration
Light-On
Light Source
LED
Connection Method
Connector
Ingress Protection
IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R3 629,66000R3 629,66
Manufacturers Standard Package