
IQS621EV01-S | |
|---|---|
DigiKey Part Number | 1790-1056-ND |
Manufacturer | |
Manufacturer Product Number | IQS621EV01-S |
Description | IQS621 EVAL KIT 1 |
Customer Reference | |
Detailed Description | IQS621 - Proximity/Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity/Touch | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS621 | |
Note | - |

