Capacitive Touch Proximity Only 8-WLCSP (1.47x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS211B00050000CSR

DigiKey Part Number
1790-IQS211B00050000CSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS211B00050000CSR
Description
IQS211B00050000CSR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 8-WLCSP (1.47x0.88)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
77µA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.47x0.88)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,77977R8 339,31
6 000R2,70138R16 208,28
9 000R2,66213R23 959,17
15 000R2,61862R39 279,30
21 000R2,59323R54 457,83
30 000R2,56876R77 062,80
Manufacturers Standard Package