Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206S040S0R5

DigiKey Part Number
478-7804-2-ND - Tape & Reel (TR)
478-7804-1-ND - Cut Tape (CT)
478-7804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206S040S0R5
Description
DIODE SCHOTTKY 40V 500MA 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD1206S040S0R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1206 (3216 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 689
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,39400R53,94
100R3,42130R342,13
500R2,56698R1 283,49
1 000R2,29106R2 291,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,69720R5 091,60
6 000R1,68040R10 082,40
9 000R1,67293R15 056,37
15 000R1,60892R24 133,80
21 000R1,45309R30 514,89
75 000R1,32498R99 373,50
Manufacturers Standard Package