
FR-1J1J-100Z01W | |
|---|---|
DigiKey Part Number | 4827-FR-1J1J-100Z01W-ND |
Manufacturer | |
Manufacturer Product Number | FR-1J1J-100Z01W |
Description | FAKRA JACK TO JACK STRAIGHT CABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R474,88000 | R474,88 |
| 20 | R384,39150 | R7 687,83 |
| 40 | R366,05000 | R14 642,00 |
| 60 | R355,73233 | R21 343,94 |
| 100 | R343,14780 | R34 314,78 |
| 260 | R320,80192 | R83 408,50 |
| 500 | R307,09310 | R153 546,55 |


