
RHG7528-CPU-410GSFP-R | |
|---|---|
DigiKey Part Number | RHG7528-CPU-410GSFP-R-ND |
Manufacturer | |
Manufacturer Product Number | RHG7528-CPU-410GSFP-R |
Description | NETWORK SWITCH-MANAGED 28 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 28 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 12 | |
Fiber Type | SFP | |
SFP/XFP Ports | 12 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45 253,17000 | R45 253,17 |

