
EF24L-1G-1FS-SC-10 | |
|---|---|
DigiKey Part Number | 1710-EF24L-1G-1FS-SC-10-ND |
Manufacturer | |
Manufacturer Product Number | EF24L-1G-1FS-SC-10 |
Description | INDUSTRIAL GIGABIT ETHERNET |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 10km | |
MTU | Jumbo | |
Voltage - Input | 9 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 70°C |

