Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF24-1G-2FM-SC-550M

DigiKey Part Number
EF24-1G-2FM-SC-550M-ND
Manufacturer
Manufacturer Product Number
EF24-1G-2FM-SC-550M
Description
INDUSTRIAL GIGABIT ETHERNET-TO-F
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
Gigabit (Multimode)
SFP/XFP Ports
-
Features
LFPT
Distance
550m
MTU
Jumbo
Voltage - Input
9 ~ 48VDC
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.