
ATZB-A-233-XPRO | |
|---|---|
DigiKey Part Number | ATZB-A-233-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-A-233-XPRO |
Description | XPLAINED PRO RF233 ZIGBIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT86RF233 Xplained Pro 802.15.4 (6LoWPAN, Zigbee®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN, Zigbee®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF233 | |
Note | - | |
RF Type | 802.15.4 (6LoWPAN, Zigbee®) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 105,37000 | R1 105,37 |


