AMJE0909-0500-YEB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: R72,17314
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: R233,41000

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: R241,64000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R444,06300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R416,70600
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0500-YEB-24

DigiKey Part Number
AMJE0909-0500-YEB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0500-YEB-24
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
50R96,50880R4 825,44