ADIP24-G-LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CW Industries
In Stock: 29
Unit Price: R78,81000
Datasheet
Image for ADIP24-G-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIP24-G-LC

DigiKey Part Number
HDP24H-ND
Manufacturer
Manufacturer Product Number
ADIP24-G-LC
Description
CONN DIP HDR IDC 24POS VERT
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
24
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes