
SDR7045-471K | |
|---|---|
DigiKey Part Number | 118-SDR7045-471KTR-ND - Tape & Reel (TR) 118-SDR7045-471KCT-ND - Cut Tape (CT) 118-SDR7045-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-471K |
Description | FIXED IND 470UH 340MA 1.85 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R9,93100 | R99,31 |
| 100 | R8,16840 | R816,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,71841 | R6 718,41 |
| 2 000 | R6,33519 | R12 670,38 |
| 3 000 | R6,12153 | R18 364,59 |
| 5 000 | R5,86281 | R29 314,05 |
| 7 000 | R5,69855 | R39 889,85 |
| 10 000 | R5,52958 | R55 295,80 |

