
HQ0A11 | |
|---|---|
DigiKey Part Number | 974-HQ0A11TR-ND - Tape & Reel (TR) 974-HQ0A11CT-ND - Cut Tape (CT) 974-HQ0A11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HQ0A11 |
Description | SEN HALL EFFECT ANLG VOLT 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 6V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Quantum Well Hall Element | |
Supplier Device Package | 4-SMD | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 5 | R10,31800 | R51,59 |
| 10 | R9,79700 | R97,97 |
| 25 | R9,14120 | R228,53 |
| 50 | R8,70440 | R435,22 |
| 100 | R8,30120 | R830,12 |
| 500 | R7,49256 | R3 746,28 |
| 1 000 | R7,19211 | R7 192,11 |
| 5 000 | R6,58804 | R32 940,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R6,36320 | R63 632,00 |
| 20 000 | R6,15703 | R123 140,60 |



