
EW750B | |
|---|---|
DigiKey Part Number | EW750B-ND |
Manufacturer | |
Manufacturer Product Number | EW750B |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | EW750B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10mT Trip, 2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26.4V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,35000 | R22,35 |
| 5 | R19,72800 | R98,64 |
| 10 | R18,77000 | R187,70 |
| 25 | R17,60400 | R440,10 |
| 50 | R16,81740 | R840,87 |
| 100 | R16,09320 | R1 609,32 |
| 500 | R14,63964 | R7 319,82 |
| 1 000 | R14,09906 | R14 099,06 |
| 5 000 | R13,01130 | R65 056,50 |

