
AP1025BEN | |
|---|---|
DigiKey Part Number | AP1025BENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1025BEN |
Description | IC HALF BRIDGE DRIVER 1.6A 32QFN |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver General Purpose, Stepper Motors Power MOSFET 32-QFN (5x5) |
EDA/CAD Models | AP1025BEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 850mOhm LS + HS | |
Current - Output / Channel | 1.6A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 9V ~ 45V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

