
DA5-050EU-B | |
|---|---|
DigiKey Part Number | 454-1719-ND |
Manufacturer | |
Manufacturer Product Number | DA5-050EU-B |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.45" L x 1.56" W x 0.98" H (62.3mm x 39.5mm x 25.0mm) | |
Approval Agency | CCC, CE, CSA, DEMKO CB, PSE, UL | |
Base Product Number |

