Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVQ400-48S12PB-6L

DigiKey Part Number
AVQ400-48S12PB-6L-ND
Manufacturer
Manufacturer Product Number
AVQ400-48S12PB-6L
Description
DC DC CONVERTER 12V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
33A
Power (Watts)
400 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 993,79000R1 993,79
5R1 919,45400R9 597,27
10R1 888,23200R18 882,32
25R1 847,70720R46 192,68
50R1 817,58120R90 879,06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.