AVO50-48S05-4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 170
Unit Price: R634,01000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVO50-48S05-4

DigiKey Part Number
AVO50-48S05-4-ND
Manufacturer
Manufacturer Product Number
AVO50-48S05-4
Description
DC DC CONVERTER 5V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.28" L x 0.90" W x 0.35" H (57.9mm x 22.9mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/06/01
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
224R586,76491R131 435,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.