
AVO240-48S12-6L | |
|---|---|
DigiKey Part Number | 454-1578-ND |
Manufacturer | |
Manufacturer Product Number | AVO240-48S12-6L |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 41V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 41V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 94% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 120,15000 | R1 120,15 |
| 5 | R1 078,51400 | R5 392,57 |
| 10 | R1 060,98800 | R10 609,88 |
| 25 | R1 038,24520 | R25 956,13 |
| 50 | R1 021,33040 | R51 066,52 |

