
73-936-0125 | |
|---|---|
DigiKey Part Number | 454-73-936-0125-ND |
Manufacturer | |
Manufacturer Product Number | 73-936-0125 |
Description | AC/DC CONVERTER 125V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 125V 342 ~ 528 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 342 ~ 528 VAC | |
Voltage - Output 1 | 125V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 24 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 93.5% | |
Operating Temperature | 0°C ~ 65°C | |
Features | IP20, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.09" L x 4.49" W x 1.73" H (256.3mm x 114.0mm x 44.0mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | R13 973,72375 | R111 789,79 |

