
11-001-152FB | |
|---|---|
DigiKey Part Number | 11-001-152FB-ND |
Manufacturer | |
Manufacturer Product Number | 11-001-152FB |
Description | CABLE JUMPER 11POS 2.54MM 1" |
Customer Reference | |
Detailed Description | 11 Position Ribbon Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 11 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |

