
1/2-20 AJ 6 | |
|---|---|
DigiKey Part Number | 335-1058-ND |
Manufacturer | |
Manufacturer Product Number | 1/2-20 AJ 6 |
Description | HEX SEAL NUT 3/4" STEEL 1/2"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2"-20 Hex (Self Sealing) Nut 0.750" (19.05mm) 3/4" Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | 1/2"-20 | |
Thickness | 0.422" (10.72mm) 27/64" | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R55,27840 | R1 381,96 |

