
XL70N | |
|---|---|
DigiKey Part Number | XL70N-ND |
Manufacturer | |
Manufacturer Product Number | XL70N |
Description | SCREWDRIVER SET HEX W/CASE 19PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Screwdriver Set 19 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Bit Holder, Handle, Plastic Case | |
Features | Ratcheting | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 787,62000 | R2 787,62 |

