Iron 40W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG40

DigiKey Part Number
SPG40-ND
Manufacturer
Manufacturer Product Number
SPG40
Description
SOLDERING IRON 40W 120V
Customer Reference
Detailed Description
Iron 40W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
Up to 900°F (482°C)
Tip Type
ST3
Workstand
Not Included
Tip Diameter
0.13" (3.3mm)
Power (Watts)
40W
Features
Impact Resistant
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.