Image for CSAS0N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAS0N

DigiKey Part Number
CSAS0N-ND
Manufacturer
Manufacturer Product Number
CSAS0N
Description
SOCKET SET,8PC,1/2" DRIVE,SAE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Set 12 Point Socket 1/2" Drive 8 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Drive Size
1/2"
Includes
-
Features
-
Quantity
8 Pieces
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
12R643,25750R7 719,09
Manufacturers Standard Package