Image for CRW15N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRW15N

DigiKey Part Number
CRW15N-ND
Manufacturer
Manufacturer Product Number
CRW15N
Description
HANDLE FLEX 3/8" 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handle Torx® 10.00" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle
Tip Type
Torx®
Size
-
Drive Size
3/8"
Length
10.00" (254.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
6R481,60333R2 889,62
Manufacturers Standard Package