
CDS103N | |
|---|---|
DigiKey Part Number | CDS103N-ND |
Manufacturer | |
Manufacturer Product Number | CDS103N |
Description | SOCKET 12 POINT 1-11/16" 2.67" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 1-11/16" 2.67" (67.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-11/16" | |
Drive Size | 3/4" | |
Length | 2.67" (67.8mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R530,67000 | R3 184,02 |

