
CDDS40N | |
|---|---|
DigiKey Part Number | CDDS40N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS40N |
Description | SOCKET 6 POINT DEEP 10MM 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 10mm 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Chrome Finish, Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R99,82000 | R598,92 |

