Image for 86417 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86417

DigiKey Part Number
86417-ND
Manufacturer
Manufacturer Product Number
86417
Description
WRENCH COMBO RATCHET 17MM 10.83"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 17mm 10.83" (275.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
17mm
Length
10.83" (275.0mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R736,69000R736,69
Manufacturers Standard Package